+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU15150BX

Cable; RCA plug x2,both sides; 15m; black; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU15150BX
TME Symbol:
AU15150BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
RCA - RCA
Version
stereo
Cable length
15m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
5x10.5mm
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight1.0211 kg
Certificates
EAN code5903867409090
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU15150BX
2 in TME stock
Net price for quantities from 1 pcs - 49.96 USDGross price for quantities from 1 pcs - 49.96 USD
Net price for quantities from 2 pcs - 43.45 USDGross price for quantities from 2 pcs - 43.45 USD
Net price for quantities from 4 pcs - 36.93 USDGross price for quantities from 4 pcs - 36.93 USD
Net price for quantities from 6 pcs - 32.59 USDGross price for quantities from 6 pcs - 32.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs