+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU19150BX

Cable; Jack 3.5mm plug,both sides; 15m; black; Øcable: 6mm; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU19150BX
TME Symbol:
AU19150BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
Jack - Jack
Version
stereo
Cable length
15m
Insulation colour
black
Kind of core
Cu
Cable external diameter
6mm
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Jack 3.5mm plug
Gross weight749.2 g
Certificates
EAN code5903867409540
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU19150BX
2 in TME stock
Net price for quantities from 1 pcs - 43.87 USDGross price for quantities from 1 pcs - 43.87 USD
Net price for quantities from 3 pcs - 38.15 USDGross price for quantities from 3 pcs - 38.15 USD
Net price for quantities from 5 pcs - 32.42 USDGross price for quantities from 5 pcs - 32.42 USD
Net price for quantities from 10 pcs - 28.61 USDGross price for quantities from 10 pcs - 28.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.