+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU37150BX

Cable; Jack 3.5mm plug,XLR male 3pin x2; 15m; black; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU37150BX
TME Symbol:
AU37150BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
XLR - JACK
Version
stereo
Cable length
15m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
3.3x6.5mm
Cable/adapter structure
  • Jack 3.5mm plug
  • XLR male 3pin x2
Gross weight570 g
Certificates
EAN code5903867411796
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU37150BX
0 in TME stock
Net price for quantities from 1 pcs - 46.12 USDGross price for quantities from 1 pcs - 46.12 USD
Net price for quantities from 3 pcs - 40.10 USDGross price for quantities from 3 pcs - 40.10 USD
Net price for quantities from 5 pcs - 34.08 USDGross price for quantities from 5 pcs - 34.08 USD
Net price for quantities from 10 pcs - 30.07 USDGross price for quantities from 10 pcs - 30.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.