+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV444461

Microswitch SNAP ACTION; 0.1A/30VDC; SPDT; Rcont max: 200mΩ; AV4


Manufacturer: PANASONIC

Manufacturer part number:
AV444461
TME Symbol:
AV444461J

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
200mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
AV4
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
7.5x2.5x4.5mm
Mechanical durability
300000 cycles
Operating temperature
-25...85°C
Operating Force
0.29N
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Contact material
AgNi + Au
Gross weight0.181 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC,
See other products from this series.:
*
AV444461
0 in TME stock
Net price for quantities from 2000 pcs - 1.53 USDGross price for quantities from 2000 pcs - 1.53 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerTray = 50 pcsCardboard = 500 pcs