+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB01EP

Fuse base; NH0; screw; 160A; 1kVAC; Poles: 1; 1kVDC; polyamide; 25W

NEW

Manufacturer: MERSEN

Manufacturer part number:
BB01EP
TME Symbol:
B213142

Specification

Manufacturer
MERSEN
Type of fuse accessories
fuse base
Fuse size
NH0
Mounting
screw
Current rating
0.16kA
Rated voltage
1kV AC/1kV DC
Number of poles
1
Body material
polyamide
Contact plating
silver plated
Power dissipation
25W
Leads
screw terminals
Fuse accessories application
NH fuses
Gross weight18.83 g
Certificates
See other products in this category: DIN Rail Sockets MERSEN,
*
BB01EP
0 in TME stock
No. of pieces (Multiple of: 3)
Minimum order quantity: 3.
Multiple of: 3.
Net price for quantities from 3 pcs - 14.77 USDGross price for quantities from 3 pcs - 14.77 USD