+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B78476A8065A3

Transformer: impulse; SMD; 12.7x7.11mm; 350uH; -40÷85°C


Manufacturer: TDK

Manufacturer part number:
B78476A8065A3
TME Symbol:
B78476A8065A-TDK-0

Specification

Manufacturer
TDK
Type of transformer
impulse
Mounting
SMD
Body dimensions
12.7x7.11mm
Inductance
350µH
Operating temperature
-40...85°C
Gross weight0.78 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers TDK,
*
B78476A8065A3
500 in an external stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD