+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B78476A8065A003

Transformer: impulse; SMD; 350uH; -40÷85°C


Manufacturer: TDK

Manufacturer part number:
B78476A8065A003
TME Symbol:
B78476A8065A003-0

Specification

Manufacturer
TDK
Type of transformer
impulse
Mounting
SMD
Inductance
350µH
Operating temperature
-40...85°C
Gross weight0.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers TDK,
*
B78476A8065A003
1516 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 62.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 62 pcs - 1.34 USDGross price for quantities from 62 pcs - 1.34 USD
Net price for quantities from 310 pcs - 1.20 USDGross price for quantities from 310 pcs - 1.20 USD