+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B82804A264A210

Transformer: impulse; SMD; 6.7x6.1mm; 264uH; -40÷125°C


Manufacturer: TDK

Manufacturer part number:
B82804A264A210
TME Symbol:
B82804A264A2-TDK-0

Specification

Manufacturer
TDK
Type of transformer
impulse
Mounting
SMD
Body dimensions
6.7x6.1mm
Inductance
264µH
Operating temperature
-40...125°C
Gross weight1.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers TDK,
*
B82804A264A210
850 in an external stock
No. of pieces (Multiple of: 850)
Minimum order quantity: 850.
Multiple of: 850.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 850 pcs - 1.58 USDGross price for quantities from 850 pcs - 1.58 USD