+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2050897

Nut; hexagonal; M8; A4 stainless steel; 13mm; BN 2586; DIN 934

NEW

Manufacturer: BOSSARD

Manufacturer part number:
2050897
TME Symbol:
B8/BN2586

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Material
A4 stainless steel
Spanner size
13mm
BN standard
BN 2586
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight9 g
See other products in this category: Nuts BOSSARD,
*
2050897
100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Packaging method by the manufacturer:
Bag = 100 pcs