+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS86,115

Diode: Schottky switching; MiniMELF; SMD; 50V; 0.2A; reel,tape


Manufacturer: NEXPERIA

Manufacturer part number:
BAS86,115
TME Symbol:
BAS86.115

Specification

Manufacturer
NEXPERIA
Type of diode
Schottky switching
Case
MiniMELF
Mounting
SMD
Max. off-state voltage
50V
Load current
0.2A
Semiconductor structure
single diode
Max. forward voltage
0.9V
Max. forward impulse current
5A
Kind of package
reel, tape
Gross weight0.039 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes NEXPERIA,
*
BAS86,115
5000 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 2 500 pcs