+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BPR58CF1R0J

Resistor: power; 1Ω; ceramic; THT; 5W; ±5%; 18x14x4mm; -40÷200°C

NEW

Manufacturer: KOA

Manufacturer part number:
BPR58CF1R0J
TME Symbol:
BPR58CF1R0J

Specification

Manufacturer
KOA
Type of resistor
power
Resistance
1Ω
Kind of resistor
ceramic
Mounting
THT
Power
5W
Tolerance
±5%
Body dimensions
18x14x4mm
Operating temperature
-40...200°C
Temperature coefficient
350ppm/°C
Leads
radial
Length
14mm
Gross weight3.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors KOA,
*
BPR58CF1R0J
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.53 USDGross price for quantities from 2000 pcs - 0.53 USD