+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU2507FV-E2

IC: D/A converter; 10Msps; Ch: 6; -30÷85°C


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU2507FV-E2
TME Symbol:
BU2507FVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
D/A converter
Sampling speed
10Msps
Number of channels
6
Mounting
SMD
Operating temperature
-30...85°C
Interface
  • serial
  • SPI
Gross weight0.14 g
See other products in this category: D/A converters - integrated circuits ROHM SEMICONDUCTOR,
*
BU2507FV-E2
1943 in an external stock
Net price for quantities from 24 pcs - 2.44 USDGross price for quantities from 24 pcs - 2.44 USD
Net price for quantities from 30 pcs - 1.88 USDGross price for quantities from 30 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.69 USDGross price for quantities from 100 pcs - 1.69 USD
Net price for quantities from 300 pcs - 1.47 USDGross price for quantities from 300 pcs - 1.47 USD
Net price for quantities from 500 pcs - 1.46 USDGross price for quantities from 500 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 24.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.