+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C566C-RFF-CU0W0BB1

LED; red; oval; 5.2x4.6mm; 20mA; -40÷95°C; 2.1V; 130mW

NEW

Manufacturer: CREE LED

Manufacturer part number:
C566C-RFF-CU0W0BB1
TME Symbol:
C566C-RFF-CU0W0BB1

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
red
Shape
oval
Dimensions
5.2x4.6mm
Wavelength
621nm, 622nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating temperature
-40...95°C
Operating voltage
2.1V
Power
130mW
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: THT LEDs oval CREE LED,
*
C566C-RFF-CU0W0BB1
0 in TME stock
Net price for quantities from 1500 pcs - 0.14 USDGross price for quantities from 1500 pcs - 0.14 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.