+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ACP
Alternative designations: CA9PH2,5-1MA2020 SNP
Manufacturer | ACP | |
Type of potentiometer | mounting | |
Resistance | 1MΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | vertical | |
Power | 0.15W | |
Tolerance | ±30% | |
Characteristics | linear | |
Manufacturer series | CA9H | |
Potentiometer standard | 9mm | |
Mechanical rotation angle | 240 ±5° | |
Mounting | THT | |
Track material | carbon | |
Terminal pitch | 5x2.5mm | |
Electrical rotation angle | 220 ±20° | |
Body dimensions | 10x10x5mm | |
Torque | 0.4...2Ncm | |
Operating temperature | -25...70°C | |
Operating voltage | 200V |