+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50337

Cable; RCA plug,both sides; 10m; Plating: nickel plated


Manufacturer: GOOBAY

Manufacturer part number:
50337
TME Symbol:
CABLE-456/10

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
10m
Contact plating
nickel plated
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight317.6 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50337
59 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 3 pcs - 5.87 USDGross price for quantities from 3 pcs - 5.87 USD
Net price for quantities from 5 pcs - 5.26 USDGross price for quantities from 5 pcs - 5.26 USD
Net price for quantities from 10 pcs - 4.64 USDGross price for quantities from 10 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcsCardboard = 36 pcs