+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLM3A-BKW-CTBVA463

LED; blue; SMD; PLCC2; 120°; 20mA; 465÷480nm; Lens: transparent

NEW

Manufacturer: CREE LED

Manufacturer part number:
CLM3A-BKW-CTBVA463
TME Symbol:
CLM3A-BKW-CTBVA463

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
blue
Mounting
SMD
Case
PLCC2
Viewing angle
120°
LED current
20mA
Wavelength
465...480nm
LED lens
transparent
Power
0.1W
Front
flat
Operating temperature
-40...100°C
Shape
rectangular
Maximum power
0.1W
Number of terminals
2
Operating voltage
3.1...4V
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs CREE LED,
*
CLM3A-BKW-CTBVA463
3000 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2300 pcs - 0.14 USDGross price for quantities from 2300 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.