+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30207N

Adapter; socket; USB A socket,USB B socket; FT; straight; USB 2.0


Manufacturer: CLIFF

Manufacturer part number:
CP30207N
TME Symbol:
CP30207N

Specification

Manufacturer
CLIFF
Type of transition
adapter
Connector
socket
Manufacturer series
FT
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Spatial orientation
straight
Version
USB 2.0
Body material
plastic
Mounting holes pitch
19x24mm
Body colour
black
Case
XLR standard
Cable/adapter structure
  • USB A socket
  • USB B socket
Gross weight12.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors CLIFF,
See other products from this series.:
*
CP30207N
79 in TME stock
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 5 pcs - 7.48 USDGross price for quantities from 5 pcs - 7.48 USD
Net price for quantities from 10 pcs - 7.11 USDGross price for quantities from 10 pcs - 7.11 USD
Net price for quantities from 20 pcs - 6.77 USDGross price for quantities from 20 pcs - 6.77 USD
Net price for quantities from 50 pcs - 6.32 USDGross price for quantities from 50 pcs - 6.32 USD
Net price for quantities from 100 pcs - 6.02 USDGross price for quantities from 100 pcs - 6.02 USD
Net price for quantities from 250 pcs - 5.58 USDGross price for quantities from 250 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs