+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD17576Q5BT

Transistor: N-MOSFET; unipolar; 30V; 100A; 125W; VSON-CLIP8; 5x6mm


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD17576Q5BT
TME Symbol:
CSD17576Q5BT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
30V
Drain current
100A
Power dissipation
125W
Case
VSON-CLIP8
Gate-source voltage
±20V
On-state resistance
2.4mΩ
Mounting
SMD
Gate charge
25nC
Kind of package
reel, tape
Kind of channel
enhancement
Dimensions
5x6mm
Gross weight0.178 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors TEXAS INSTRUMENTS,
*
CSD17576Q5BT
370 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs