+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65005

Adapter; D-Sub 50pin plug,both sides; connection 1: 1

NEW

Manufacturer: DELOCK

Manufacturer part number:
65005
TME Symbol:
DELOCK-65005

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
connection 1:1
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • D-Sub 50pin plug
Gross weight21 g
Certificates
EAN code4043619650057
See other products in this category: Computer cables and adapters DELOCK,
*
65005
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.75 USDGross price for quantities from 1 pcs - 39.75 USD
Net price for quantities from 10 pcs - 32.83 USDGross price for quantities from 10 pcs - 32.83 USD
Net price for quantities from 30 pcs - 29.38 USDGross price for quantities from 30 pcs - 29.38 USD
Net price for quantities from 50 pcs - 24.19 USDGross price for quantities from 50 pcs - 24.19 USD