+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85245

Cable; USB 2.0; USB B micro socket,USB B micro plug; 0.25m


Manufacturer: DELOCK

Manufacturer part number:
85245
TME Symbol:
DELOCK-85245

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.25m
Insulation colour
black
Core diameter
28AWG
Data transfer rate
0.48Gbps
Cable external diameter
3.8mm
Connector colour
black
Mounting
screw
Cable/adapter structure
  • USB B micro plug
  • USB B micro socket
Gross weight14.3 g
Certificates
EAN code4043619852451
See other products in this category: USB cables and adapters DELOCK,
*
85245
10 in TME stock
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 5 pcs - 6.48 USDGross price for quantities from 5 pcs - 6.48 USD
Net price for quantities from 10 pcs - 5.80 USDGross price for quantities from 10 pcs - 5.80 USD
Net price for quantities from 20 pcs - 5.12 USDGross price for quantities from 20 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.