+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85306

Cable; USB 2.0; cables,USB B micro plug; 150mm; black; 22AWG


Manufacturer: DELOCK

Manufacturer part number:
85306
TME Symbol:
DELOCK-85306

Specification

Manufacturer
DELOCK
Type of connection cable
USB - cables
Version
USB 2.0
Cable length
0.15m
Insulation colour
black
Core diameter
22AWG
Cable external diameter
3mm
Application of connection lead
Raspberry Pi
Cable/adapter structure
  • cables
  • USB B micro plug
Gross weight7.4 g
Certificates
EAN code4043619853069
See other products in this category: USB cables and adapters DELOCK,
*
85306
5 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 30 pcs - 3.31 USDGross price for quantities from 30 pcs - 3.31 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.