+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88149

Cable; with flap; USB A socket,USB A plug; 0.5m; black; IP68


Manufacturer: DELOCK

Manufacturer part number:
88149
TME Symbol:
DELOCK-88149

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
with flap
Cable length
0.5m
Insulation colour
black
IP rating
IP68
Core diameter
24AWG, 28AWG
Data transfer rate
5Gbps
Cable external diameter
5.5mm
Connector colour
black
Mounting
on panel, screw
Panel cutout diameter
20.8mm
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight44 g
Certificates
EAN code4043619881499
See other products in this category: USB cables and adapters DELOCK,
*
88149
3 in TME stock
Net price for quantities from 1 pcs - 14.52 USDGross price for quantities from 1 pcs - 14.52 USD
Net price for quantities from 5 pcs - 12.54 USDGross price for quantities from 5 pcs - 12.54 USD
Net price for quantities from 10 pcs - 11.23 USDGross price for quantities from 10 pcs - 11.23 USD
Net price for quantities from 20 pcs - 9.91 USDGross price for quantities from 20 pcs - 9.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.