+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88432

Cable; 10m; RP-SMA male,RP-SMA female; black; Øcable: 4.8mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88432
TME Symbol:
DELOCK-88432

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD200
Cable length
10m
Insulation colour
black
Cable external diameter
4.8mm
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight348 g
Certificates
EAN code4043619884322
See other products in this category: Coaxial Assemblies DELOCK,
*
88432
0 in TME stock
Net price for quantities from 1 pcs - 77.97 USDGross price for quantities from 1 pcs - 77.97 USD
Net price for quantities from 5 pcs - 67.82 USDGross price for quantities from 5 pcs - 67.82 USD
Net price for quantities from 10 pcs - 60.93 USDGross price for quantities from 10 pcs - 60.93 USD
Net price for quantities from 20 pcs - 54.16 USDGross price for quantities from 20 pcs - 54.16 USD
Net price for quantities from 50 pcs - 47.39 USDGross price for quantities from 50 pcs - 47.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.