+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1829471

Connector: pluggable terminal block; socket; COMBICON S; 8A; 320V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1829471

Alternative designations: DFK-MC 1,5/16-GF-3,81

TME Symbol:
DFKMC1.516GF3.81

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Manufacturer series
COMBICON S
Current rating
8A
Rated voltage
0.32kV
Number of pins
16
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Wire size
28AWG...16AWG
Length
16.2mm
Body colour
green
Wire cross-section
0.14...1.5mm2
Contacts pitch
3.81mm
Locking system
threaded joint
Conform to the norm
CSA UL VDE
Height
11mm
Width
75.35mm
Gross weight10.26 g
Certificates
EAN code4017918051150
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1829471
0 in TME stock
Net price for quantities from 1 pcs - 18.06 USDGross price for quantities from 1 pcs - 18.06 USD
Net price for quantities from 10 pcs - 16.06 USDGross price for quantities from 10 pcs - 16.06 USD
Net price for quantities from 100 pcs - 14.13 USDGross price for quantities from 100 pcs - 14.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.