+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIROSE
Manufacturer | HIROSE | |
Type of connector | D-Sub | |
Number of pins | 51 | |
Connector | plug | |
Kind of connector | female | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Locking system | threaded joint | |
Manufacturer series | DH | |
Contacts pitch | 1mm |