+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-93802-1-SH

Adapter; Keystone; white; Number of ports: 1; ABS; 22.5x45mm

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DN-93802-1-SH
TME Symbol:
DN-93802-1-SH

Specification

Manufacturer
DIGITUS
Type of PC accessories
adapter
Connector variant
Keystone
Colour
white
Number of ports
1
Related items
DN-93802-5-SH
Enclosure material
ABS
Body dimensions
22.5x45mm
Operating temperature
-20...70°C
Gross weight6.55 g
Certificates
EAN code4016032334347
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93802-1-SH
60 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 3 pcs - 0.43 USDGross price for quantities from 3 pcs - 0.43 USD
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD