+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRS 13116

Encoding switch; THT; 200mΩ; Mech.durability: 20000cycles


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
DRS 13116
TME Symbol:
DRS13116-KNI-0

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
encoding switch
Mounting
THT
Max. contact resistance:
200mΩ
Mechanical durability
20000 cycles
Contact material
copper alloy
Gross weight0.61 g
See other products in this category: Encoding Switches KNITTER-SWITCH,
*
DRS 13116
130 in an external stock
Net price for quantities from 65 pcs - 3.11 USDGross price for quantities from 65 pcs - 3.11 USD
Net price for quantities from 130 pcs - 2.80 USDGross price for quantities from 130 pcs - 2.80 USD
No. of pieces (Multiplicity: 65)
Minimum order quantity: 65.
Multiplicity: 65.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.