+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRV8212DRLR

IC: driver; H-bridge; brush motor controller; SOT5X3; 4A; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV8212DRLR
TME Symbol:
DRV8212DRLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
brush motor controller
Case
SOT5X3
Output current
4A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Application
DC motors
Frequency
0.1MHz
Supply voltage
  • 1.65...11V DC
Gross weight0.012 g
Certificates
See other products in this category: Motor and PWM drivers TEXAS INSTRUMENTS,
*
DRV8212DRLR
1073 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
Net price for quantities from 4000 pcs - 0.51 USDGross price for quantities from 4000 pcs - 0.51 USD
Net price for quantities from 100000 pcs - 0.47 USDGross price for quantities from 100000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.