+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX-M1M-2242-M2

Expansion board; PCIe Gen3; AI,Machine Learning; 22x42x4.9mm

NEW

Manufacturer: DEEPX

Manufacturer part number: -

Alternative designations: DX-M1M M.2 MODULE

TME Symbol:
DX-M1M-2242-M2

Specification

Manufacturer
DEEPX
Type of accessories for development kits
expansion board
Interface
PCIe Gen3
Application
AI, Machine Learning
Components
DX-M1 accelerator
Dimensions
22x42x4.9mm
Connection
M.2 2242 (B Key)
Kind of memory
LPDDR4
Operating temperature
0...70°C
Power
3W
Kind of architecture
ARM, x86
Operating system support
Android, Linux Debian, Linux Yocto, Ubuntu, Windows® 10, Windows® 11
Memory
2GB DRAM
Processing Power
25TOPS
Gross weight15 g
Certificates
See other products in this category: Accessories for Embedded systems DEEPX,
*
DX-M1M-2242-M2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 140.00 USDGross price for quantities from 1 pcs - 140.00 USD
Net price for quantities from 10 pcs - 138.00 USDGross price for quantities from 10 pcs - 138.00 USD