+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKI-2541S-BE

Automation module: media converter; Ethernet/single-mode fiber


Manufacturer: ADVANTECH

Manufacturer part number:
EKI-2541S-BE
TME Symbol:
EKI-2541S

Specification

Manufacturer
ADVANTECH
Type of automation module
media converter
Kind of module
Ethernet/single-mode fiber
Number of ports
2
Mounting
for DIN rail mounting
Interface
Ethernet
Connection
RJ45 x1, SC x1
Enclosure material
metal
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Body dimensions
37x140x95mm
Operating temperature
-10...60°C
Supply voltage
  • 12...48V DC
Gross weight600.4 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
EKI-2541S-BE
0 in TME stock
Net price for quantities from 1 pcs - 287.24 USDGross price for quantities from 1 pcs - 287.24 USD
Net price for quantities from 5 pcs - 270.99 USDGross price for quantities from 5 pcs - 270.99 USD
Net price for quantities from 10 pcs - 252.92 USDGross price for quantities from 10 pcs - 252.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.