+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EN5322QI

Uin: 2.4÷5.5V; Uout: 600mV÷4.9V; QFN; 95%


Manufacturer: INTEL

Manufacturer part number:
EN5322QI
TME Symbol:
EN5322QI-INT-0

Specification

Manufacturer
INTEL
Input voltage
2.4...5.5V
Output voltage
600mV...4.9V
Output current
2A
Frequency
4MHz
Mounting
SMD
Case
QFN
Operating temperature
-40...85°C
Efficiency
95%
Gross weight0.077 g
See other products in this category: Voltage regulators - DC/DC circuits INTEL
*
EN5322QI
1935 in an external stock
Net price for quantities from 2 pcs - 50.74 USDGross price for quantities from 2 pcs - 50.74 USD
Net price for quantities from 3 pcs - 49.33 USDGross price for quantities from 3 pcs - 49.33 USD
Net price for quantities from 4 pcs - 48.63 USDGross price for quantities from 4 pcs - 48.63 USD
Net price for quantities from 5 pcs - 48.21 USDGross price for quantities from 5 pcs - 48.21 USD
Net price for quantities from 9 pcs - 42.71 USDGross price for quantities from 9 pcs - 42.71 USD
Net price for quantities from 20 pcs - 42.25 USDGross price for quantities from 20 pcs - 42.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.