+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10314166

Grommet; Ømount.hole: 13mm; Øhole: 5mm; grey; Panel thick: 0.5÷2mm


Manufacturer: ESSENTRA

Manufacturer part number:
10314166
TME Symbol:
ESS-10314166

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
13mm
Hole diameter
5mm
Body colour
grey
Panel thickness
0.5...2mm
Material
EPDM
IP rating
IP67
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Engineering PN
LTG-1
Size
PG7
Version
with pierceable membrane
Gross weight2.18 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10314166
0 in TME stock
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.