+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10367971

Grommet; Ømount.hole: 13mm; Øhole: 5mm; light grey; EPDM; IP67


Manufacturer: ESSENTRA

Manufacturer part number:
10367971
TME Symbol:
ESS-10367971

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
13mm
Hole diameter
5mm
Body colour
light grey
Panel thickness
0.5...2mm
Material
EPDM
IP rating
IP67
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Engineering PN
283120122599
Size
PG7
Version
with pierceable membrane
Gross weight1.09 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10367971
0 in TME stock
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.