+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10380673

Grommet; Ømount.hole: 12.7mm; Øhole: 6.4mm; black; UL94V-2; 466911


Manufacturer: ESSENTRA

Manufacturer part number:
10380673
TME Symbol:
ESS-10380673

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
12.7mm
Hole diameter
6.4mm
Body colour
black
Panel thickness
max. 1.6mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
14.3mm
Engineering PN
466911
Height
6.7mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.68 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10380673
0 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.