+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ9F27206

Circuit breaker; 230/400VAC; Inom: 6A; Poles: 2; Charact: B; 6kA

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9F27206

Alternative designations: EZ9F-B6-2

TME Symbol:
EZ9F27206

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
6A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
Easy9 Pro
Mechanical durability
20000 cycles
Trade name
MCB
Operating temperature
-30...70°C
Gross weight204.2 g
Certificates
EAN code3606486825532
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9F27206
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.81 USDGross price for quantities from 1 pcs - 8.81 USD
Net price for quantities from 6 pcs - 8.24 USDGross price for quantities from 6 pcs - 8.24 USD
Net price for quantities from 12 pcs - 7.67 USDGross price for quantities from 12 pcs - 7.67 USD
Packaging method by the manufacturer:Cardboard = 6 pcs