+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCP099N65S3

Transistor: N-MOSFET; N; 650V; 30A; 227W; TO220

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FCP099N65S3
TME Symbol:
FCP099N65S3

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
N
Drain-source voltage
650V
Drain current
30A
Power dissipation
227W
Case
TO220
Gate-source voltage
30V
On-state resistance
99mΩ
Mounting
THT
Gate charge
61nC
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FCP099N65S3
0 in TME stock
Net price for quantities from 50 pcs - 3.52 USDGross price for quantities from 50 pcs - 3.52 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.