+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF01-6622-12SL

Enclosure: rack cabinet; 19"; 22U; W: 600mm; H: 1131mm; D: 600mm; grey

NEW

Manufacturer: LANBERG

Manufacturer part number:
FF01-6622-12SL

Alternative designations: Z35161

TME Symbol:
FF01-6622-12SL

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
22U
Width
0.6m
Height
1131mm
Depth
600mm
Body colour
grey
Version
free-standing, with wheels
Material
steel
Caution!
  • Do-it-yourself kit
Gross weight77 kg
EAN code5901969448337
See other products in this category: RACK Enclosures LANBERG,
*
FF01-6622-12SL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 349.25 USDGross price for quantities from 1 pcs - 349.25 USD
Net price for quantities from 3 pcs - 325.97 USDGross price for quantities from 3 pcs - 325.97 USD