+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYCHEM RPG | |
Type of enclosure | emergency | |
Dimension X | 150mm | |
Dimension Y | 200mm | |
Dimension Z | 100mm | |
Enclosure material | steel | |
IP rating | IP65 | |
Body colour | orange |