+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS192242760R520

LED tape; white; Case (mm): 2835; LED/m: 240; 12mm; white PCB; IP20


Manufacturer: KGP ELECTRONICS

Manufacturer part number:
FS192242760R520
TME Symbol:
FS192242760R520

Specification

Manufacturer
KGP ELECTRONICS
Type of optoelectronic module
LED tape
LED colour
white
Case - mm
2835
LED per meter amount
240
Width
12mm
Light source features
white PCB
IP rating
IP20
Viewing angle
120°
Maximum power per meter
19.2W/m
Min. colour rendering index
85
Operating voltage
24V DC
Version
Tunable White
Colour temperature
2700K, 6000K
LEDs' features
without cover
Luminosity
900...1000lm/m
Operating temperature
-20...60°C
Cutting length
50mm
Gross weight23.276 g
Certificates
See other products in this category: Light sources - LED ribbon KGP ELECTRONICS,
*
FS192242760R520
6 in TME stock
Net price for quantities from 1 m - 9.60 USDGross price for quantities from 1 m - 9.60 USD
Net price for quantities from 5 m - 9.12 USDGross price for quantities from 5 m - 9.12 USD
Net price for quantities from 10 m - 8.54 USDGross price for quantities from 10 m - 8.54 USD
Net price for quantities from 25 m - 7.97 USDGross price for quantities from 25 m - 7.97 USD
Net price for quantities from 50 m - 7.45 USDGross price for quantities from 50 m - 7.45 USD
Net price for quantities from 100 m - 6.96 USDGross price for quantities from 100 m - 6.96 USD
Net price for quantities from 200 m - 6.48 USDGross price for quantities from 200 m - 6.48 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m