+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU2508-BP

Bridge rectifier: single-phase; Urmax: 800V; If: 25A; Ifsm: 300A


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
GBU2508-BP
TME Symbol:
GBU2508-BP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
25A
Max. forward impulse current
0.3kA
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight5 g
Certificates
*
GBU2508-BP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD