+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68244

Wall socket; white; RJ45 socket x2; wall mount,plaster embedded


Manufacturer: GOOBAY

Manufacturer part number:
68244
TME Symbol:
GOOBAY-68244

Specification

Manufacturer
GOOBAY
Type of PC accessories
wall socket
Colour
white
Connection
RJ45 socket x2
Mounting
plaster embedded, wall mount
Standard
IEEE 802.3at
Ethernet category
Cat 6
Enclosure material
ABS
Support
PoE+
Connector pinout layout
8p8c
Contact plating
gold-plated
Electrical mounting
LSA, without tools
Contact material
phosphor bronze
Operating temperature
0...70°C
Gross weight194.8 g
Certificates
EAN code4040849682445
See other products in this category: Computer Accessories - Others GOOBAY,
*
68244
5 in TME stock
Net price for quantities from 1 pcs - 8.81 USDGross price for quantities from 1 pcs - 8.81 USD
Net price for quantities from 3 pcs - 7.83 USDGross price for quantities from 3 pcs - 7.83 USD
Net price for quantities from 5 pcs - 6.85 USDGross price for quantities from 5 pcs - 6.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.