+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68911

Splitter; connection 1: 1; RJ45 socket x2,RJ45 plug x1; Cat 5


Manufacturer: GOOBAY

Manufacturer part number:
68911
TME Symbol:
GOOBAY-68911

Specification

Manufacturer
GOOBAY
Type of network accessories
splitter
Version
connection 1:1
Connection
RJ45 plug x1, RJ45 socket x2
Standard
IEEE 802.3at
Ethernet category
Cat 5
Cable length
0.15m
Kind of cable
F/UTP
Insulation colour
grey
Support
PoE, PoE+
Shield structure
shielded
Connector pinout layout
8p8c
Contact plating
gold-plated
Interface
  • 10/100Mbps
  • Fast Ethernet
Gross weight43 g
Certificates
EAN code4040849689116
See other products in this category: Computer Accessories - Others GOOBAY,
*
68911
0 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 3 pcs - 3.23 USDGross price for quantities from 3 pcs - 3.23 USD
Net price for quantities from 5 pcs - 2.83 USDGross price for quantities from 5 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.