+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6659

Relay: installation; bistable; NO x2; Ucoil: 230VAC; RLB; 16A; IP20


Manufacturer: GEWISS

Manufacturer part number:
GWD6659
TME Symbol:
GWD6659

Specification

Manufacturer
GEWISS
Type of relay
installation
Relay variant
bistable
Contacts configuration
NO x2
Coil voltage
230V AC
Mounting
for DIN rail mounting
Manufacturer series
RLB
Max. operating current
16A
Operating temperature
-25...75°C
IP rating
IP20
Leads
screw terminals
Gross weight145.25 g
Certificates
EAN code8011564847545
See other products in this category: Installation Relays GEWISS,
See other products from this series.:
*
GWD6659
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.86 USDGross price for quantities from 1 pcs - 29.86 USD
Net price for quantities from 12 pcs - 28.00 USDGross price for quantities from 12 pcs - 28.00 USD
Net price for quantities from 24 pcs - 26.14 USDGross price for quantities from 24 pcs - 26.14 USD