+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69632

Wire: mains; HELUCHAIN® SINGLE 602-HF-CY-O PVC; 1x10mm2; orange

NEW

Manufacturer: HELU

Manufacturer part number:
69632
TME Symbol:
HELU-69632

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
HELUCHAIN® SINGLE 602-HF-CY-O PVC
Cable structure
1x10mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
9.7mm
Number of cores
1
Rated voltage
0.6kV/1kV
Core section
10mm2
CPR standard
no classification
Earth core
none
Flexibility class
6
Resistance to
flame, most of oils, UV rays
Cable application
power chain
Kind of material
no flame propagation
Conform to the norm
CSA 22.2 CSA AWM I/II A/B CSA FT1 IEC 60332-1-2 UL 10107 VW-1
Operating temperature
-5...90°C
Gross weight197.302 g
Certificates
EAN code4060892173226
See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
69632
50 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 9.83 USDGross price for quantities from 1 m - 9.83 USD
Net price for quantities from 25 m - 8.86 USDGross price for quantities from 25 m - 8.86 USD
Net price for quantities from 50 m - 7.88 USDGross price for quantities from 50 m - 7.88 USD
Net price for quantities from 100 m - 6.88 USDGross price for quantities from 100 m - 6.88 USD