+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | mains | |
Manufacturer series | HELUCHAIN® SINGLE 602-HF-CY-O PVC | |
Cable structure | 1x16mm2 | |
Insulation colour | orange | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Cable external diameter | 10.8mm | |
Number of cores | 1 | |
Rated voltage | 0.6kV/1kV | |
Core section | 16mm2 | |
CPR standard | no classification | |
Earth core | none | |
Flexibility class | 6 | |
Resistance to | flame, most of oils, UV rays | |
Cable application | power chain | |
Kind of material | no flame propagation | |
Conform to the norm | CSA 22.2 CSA AWM I/II A/B CSA FT1 IEC 60332-1-2 UL 10107 VW-1 | |
Operating temperature | -5...90°C |