+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1455C802BK

Enclosure: with panel; 1455; X: 54mm; Y: 80mm; Z: 23mm; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1455C802BK
TME Symbol:
HM-1455C802BK

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Manufacturer series
1455
Dimension X
54mm
Dimension Y
80mm
Dimension Z
23mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
ABS
Dimensions
Gross weight69.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1455C802BK
8 in TME stock
Net price for quantities from 1 pcs - 11.57 USDGross price for quantities from 1 pcs - 11.57 USD
Net price for quantities from 10 pcs - 9.65 USDGross price for quantities from 10 pcs - 9.65 USD
Net price for quantities from 50 pcs - 9.00 USDGross price for quantities from 50 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.