+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51309

Wire; HELUTHERM® 145; 1x1mm2; stranded; Cu; black; -35÷120°C


Manufacturer: HELU

Manufacturer part number:
51309
TME Symbol:
HTERM145-1BK

Specification

Manufacturer
HELU
Type of wire
assembly
Manufacturer series
HELUTHERM® 145
Cable structure
1x1mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
1mm2
Wire insulation material
crosslinked polyolefine copolymer, XLPO
Insulation colour
black
Operating temperature
-35...120°C
Rated voltage
0.3kV/0.5kV
Resistance to
mechanical stesses, most of oils, ozone, to weather conditions, UV rays
Cable external diameter
2.5mm
Shield structure
unshielded
CPR standard
Eca
Flexibility class
5
Kind of material
halogen free, no flame propagation
Cable features
  • DNV certificate
  • low smoke density
Gross weight13.778 g
Certificates
EAN code4060892231292

WATCH VIDEO

See other products in this category: Heat resistant cables HELU,
See other products from this series.:
*
51309
330 in TME stock
Net price for quantities from 1 m - 0.72 USDGross price for quantities from 1 m - 0.72 USD
Net price for quantities from 10 m - 0.63 USDGross price for quantities from 10 m - 0.63 USD
Net price for quantities from 25 m - 0.55 USDGross price for quantities from 25 m - 0.55 USD
Net price for quantities from 50 m - 0.49 USDGross price for quantities from 50 m - 0.49 USD
Net price for quantities from 100 m - 0.44 USDGross price for quantities from 100 m - 0.44 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.