+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUSG-48B

Protective tube; Size: 48; polyamide; black; corrugated; Øint: 47mm

NEW

Manufacturer: PMA

Manufacturer part number:
CUSG-48B
TME Symbol:
I-CUSG-48B

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
48
Material
polyamide
Colour
black
Version
corrugated
Manufacturer series
PMAFLEX PLus
Cable accessories features
flexible
Internal diameter
47mm
Outside diameter
54.5mm
Bending radius
70mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
CUSG-48B
0 in TME stock
Amount (Multiple of: 31)
Minimum order quantity: 31.
Multiple of: 31.
Net price for quantities from 31 m - 35.00 USDGross price for quantities from 31 m - 35.00 USD
Net price for quantities from 93 m - 31.72 USDGross price for quantities from 93 m - 31.72 USD
Net price for quantities from 155 m - 29.54 USDGross price for quantities from 155 m - 29.54 USD