+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRF7424TRPBF

Transistor: P-MOSFET; unipolar; -30V; -11A; 2.5W; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF7424TRPBF
TME Symbol:
IRF7424TRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-11A
Power dissipation
2.5W
Case
SO8
Mounting
SMD
Kind of package
reel
Kind of channel
enhancement
Gross weight0.112 g
Certificates
See other products in this category: SMD P channel transistors INFINEON TECHNOLOGIES,
*
IRF7424TRPBF
0 in TME stock
Net price for quantities from 4000 pcs - 0.56 USDGross price for quantities from 4000 pcs - 0.56 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Packaging method by the manufacturerReel = 4 000 pcs