+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

075-SDN250S

Test acces: test probe socket; 075-25; soldered; 1.91mm; 6A


Manufacturer: QA TECHNOLOGY

Manufacturer part number:
075-SDN250S
TME Symbol:
IT075-S

Specification

Manufacturer
QA TECHNOLOGY
Type of test accessories
test probe socket
Manufacturer series
075-25
Mounting
soldered
Minimum pitch
1.91mm
Current rating
6A
Dimensions
Gross weight0.104 g
Certificates
See other products in this category: Test Probes Receptacles QA TECHNOLOGY,
See other products from this series.:
*
075-SDN250S
209 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs